Mclennan 34HSX108E technical specifications.
| Index Angle | 1.8° |
| Inductance | 2.1mH |
| Reach SVHC Compliant | No |
| Resistance | 0.55R |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 34HSX108E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
