Mclennan 34HT18C145 technical specifications.
| Index Angle | 1.8° |
| Inductance | 1.75mH |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 2.5kg |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 34HT18C145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
