Mclennan M66CE-12 technical specifications.
| Current Rating | 120mA |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Power | 15W |
| Outside Diameter | 66mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mclennan M66CE-12 to view detailed technical specifications.
No datasheet is available for this part.