Single Reciever Active Vga To Cat5 Balun; Accessory Type: receiver; For Use With: -; Product Range: - Rohs Compliant:...
Checking distributor stock and pricing after the page loads.
| Height | 2.5inch |
| Length | 6.75inch |
| Weight | 0.76lb |
| Width | 4.75inch |
| RoHS | Compliant |