Rubber Surround Poly Woofer, Speaker Size: 12 , Power Handling: 100 W RMS/200 W Peak, Voice Coil Diameter: 2 , Impedance: 8 Ohm, Frequency Response: 26-3 KHz, Magnet Weight: 42 oz, SPL: 91 dB, Fs: 26 Hz, Qts: .3, Vas: 6.18 cu. ft.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Height | 6inch |
| Length | 13inch |
| Weight | 9.236lb |
| Width | 13inch |
| RoHS | Compliant |