Poly-Paper Cone with Rubber Surround, Speaker Size: 10 , Power Handling: 80 W RMS/120 W Peak, Voice Coil Diameter: 1.25 , Impedance: 4 Ohm, Frequency Response: 28-3 KHz, Magnet Weight: 30 oz, SPL: 91 dB, Fs: 29 Hz, Qts: .25, Vas:
Checking distributor stock and pricing after the page loads.
MCM Custom Audio 55-1525 technical specifications.
| Package/Case | 120 |
| Height | 5.25inch |
| Length | 10.5inch |
| Weight | 6.176lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.