Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MCM CUSTOM AUDIO
555-15453
Datasheet
MCM Custom Audio
555-15453
Volume Production
RACK DRAWER WITH LOCK 5U BLACK
RACK DRAWER WITH LOCK 5U BLACK
Mounting
Rack
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
11.25inch
Length
18.5inch
Mount
Rack
Weight
19lb
Width
21.5inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account