MCM Electronics 10024012 technical specifications.
| Package/Case | Metal |
| Height | 1.75inch |
| Length | 6.75inch |
| Weight | 0.902lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 10024012 to view detailed technical specifications.
No datasheet is available for this part.