MCM Electronics 100V/560UF/UPZ technical specifications.
| Package/Case | Radial |
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.02lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 100V/560UF/UPZ to view detailed technical specifications.
No datasheet is available for this part.