Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MCM ELECTRONICS
101-040400-24
Datasheet
MCM Electronics
101-040400-24
Unknown
101-040400-24
101-040400-24
Package
125
Mounting
Wire
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
125
Height
0.25inch
Length
6inch
Mount
Wire
Weight
0.02lb
Width
4inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account