Capacitor, Aluminum Electrolytic, Cap 10 uF, Tol 20%, Vol-Rtg 250 VDC, Axial
Checking distributor stock and pricing after the page loads.
MCM Electronics 106TTA250M technical specifications.
| Package/Case | Axial |
| Height | 0.5inch |
| Length | 0.5inch |
| Weight | 0.0054lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.