DB-37 Cables, Length: 6 feet, Connects from: Male, Connects to: Male, Applications: Use for tape back-up boxes, for...
MCM Electronics 10D4-01106 technical specifications.
| Height | 1.25inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.7566lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.