Db-37 Cables, Length: 6 Feet, Connects From: Male, Connects To: Female, Applications: Use For Tape Back-Up Boxes, For...
MCM Electronics 10D4-01206 technical specifications.
| Height | 1.25inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.7754lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.