Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray
Checking distributor stock and pricing after the page loads.
MCM Electronics 1734366-1 technical specifications.
| Height | 0.75inch |
| Length | 0.75inch |
| Weight | 0.02lb |
| Width | 0.75inch |
| RoHS | Not Compliant |