Silicon standard-recovery rectifier diode in a DO-41 axial through-hole package. Current manufacturer datasheets for the 1N4004 family specify a 1 A average forward current rating and 400 V repetitive peak reverse voltage. This device type is used for general-purpose rectification and polarity protection in low-frequency power circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCM Electronics 1N4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.25inch |
| Length | 2.5inch |
| Weight | 0.0007lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 1N4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.