
Storage Bags, Size: 3 x 5 , Type: Ziplock, Features: Ideal in service repair for storing cables, remotes or owners manuals for customers, Quantity: 100 per package
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Height | 0.5inch |
| Length | 2.75inch |
| Weight | 0.0152lb |
| Width | 1.25inch |
| RoHS | Compliant |