Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount
MCM Electronics 30-10062 technical specifications.
| Height | 1inch |
| Length | 4.75inch |
| Weight | 0.02lb |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.