MCM Electronics 316545300 technical specifications.
| Height | 3.75inch |
| Length | 34.5inch |
| Weight | 1.5lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 316545300 to view detailed technical specifications.
No datasheet is available for this part.