DWO HDMI 5X1 SWITCH 1080P ANDCOMPLIANT STELLAR LABS
MCM Electronics 33-10535 technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Weight | 1.92lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 33-10535 to view detailed technical specifications.
No datasheet is available for this part.