
IN-LINE NON-PASSIVE AMPLIFIERS, BANDWIDTH: 5-950 MHZ, GAIN: 11 DB, MAXIMUM INPUT: 20 DB, MAXIMUM OUTPUT: 31 DB, NOISE FIGURE: 4 DB, POWER REQUIREMENT: 15 VDC, DIMENSIONS: (L X DIA) 2 1/2 X 5/8
Checking distributor stock and pricing after the page loads.
| Height | 0.5inch |
| Length | 3.5inch |
| Mount | Cable |
| Weight | 0.0748lb |
| Width | 2.25inch |
| RoHS | Not Compliant |