MICROPHONE DESK STAND CHROME CAST BASE
MCM Electronics 35-2026 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Mount | Base |
| Weight | 0.97lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 35-2026 to view detailed technical specifications.
No datasheet is available for this part.