MCM Electronics 35V/560UF/UHM technical specifications.
| Package/Case | Radial |
| Height | 0.5inch |
| Length | 2inch |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 35V/560UF/UHM to view detailed technical specifications.
No datasheet is available for this part.