MCM Electronics 37-0020Y technical specifications.
| Height | 1inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.19lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 37-0020Y to view detailed technical specifications.
No datasheet is available for this part.