1/2 WATT FLAMEPROOF RESISTORS, RESISTANCE: 2.2 OHM, TOLERANCE: 5 %, QUANTITY: 20 PER BAG
MCM Electronics 37-2.2 technical specifications.
| Height | 0.375inch |
| Length | 3.5inch |
| Resistance | 2.2R |
| Weight | 0.0166lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 37-2.2 to view detailed technical specifications.
No datasheet is available for this part.