MCM Electronics 400V/82UF/UPZ technical specifications.
| Package/Case | Radial |
| Height | 0.75inch |
| Length | 0.75inch |
| Weight | 0.02lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 400V/82UF/UPZ to view detailed technical specifications.
No datasheet is available for this part.