Gray LTB 50-70/PG9 Heyco® EPDM Snap-In Liquid Tight Bushing
MCM Electronics 4015 technical specifications.
| Height | 7.25inch |
| Length | 13.5inch |
| Weight | 5lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 4015 to view detailed technical specifications.
No datasheet is available for this part.