MCM Electronics 450V/33UF/UPZ technical specifications.
| Package/Case | Radial |
| Height | 0.5inch |
| Length | 0.5inch |
| Weight | 0.02lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 450V/33UF/UPZ to view detailed technical specifications.
No datasheet is available for this part.