RESISTOR SQUARE CEMENT 5PK WIRE WOUND 5W 0.5 OHM
Checking distributor stock and pricing after the page loads.
MCM Electronics 46-000050 technical specifications.
| Package/Case | Cement |
| Height | 0.5inch |
| Length | 4inch |
| Mount | Wire |
| Weight | 0.054lb |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.