
COMPUTERS, DATA SWITCHES; Computer Switch Type:-; Computer Switch Function:-; No. of Ways:-; Input Connection:-; Output Connection:-; Product Range:-
Checking distributor stock and pricing after the page loads.
| Height | 2.25inch |
| Length | 7.5inch |
| Mount | Box |
| Weight | 1.0942lb |
| Width | 4.5inch |
| RoHS | Compliant |