Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MCM ELECTRONICS
57716000
Datasheet
MCM Electronics
57716000
Volume Production
Plug, DC Power, 8A, 6-24V, Unfused
Plug, DC Power, 8A, 6-24V, Unfused
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
0.5inch
Length
4.5inch
Weight
0.06lb
Width
4inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account