MCM Electronics 5787834-1 technical specifications.
| Height | 0.25inch |
| Length | 0.75inch |
| Mount | Surface Mount |
| Weight | 0.006lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 5787834-1 to view detailed technical specifications.
No datasheet is available for this part.