Magnetic Styli, Type: Pickering, Manufacturer Number: Dlc, Used In Pickering Tlc Plug In
MCM Electronics 609D7C technical specifications.
| Height | 0.5inch |
| Length | 2.25inch |
| Weight | 0.018lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.