Decal, Crimp Cht 6T, W KA22, KC22
MCM Electronics 62949 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.1lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 62949 to view detailed technical specifications.
No datasheet is available for this part.