MCM Electronics 684 technical specifications.
| Height | 1inch |
| Length | 8.5inch |
| Weight | 0.2618lb |
| Width | 5.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 684 to view detailed technical specifications.
No datasheet is available for this part.