MCM Electronics 68BX-02-C52-WH technical specifications.
| Height | 1.5inch |
| Length | 2.5inch |
| Mount | Surface Mount |
| Weight | 0.136lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 68BX-02-C52-WH to view detailed technical specifications.
No datasheet is available for this part.