AC Adaptors for IBM Type Monitor, Length: 1 feet, Features: Allows use of monitor other than IBM with IBM PC or XT
Checking distributor stock and pricing after the page loads.
MCM Electronics 83-0075 technical specifications.
| Height | 0.5inch |
| Length | 8inch |
| Weight | 0.1614lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.