IBM Type Monitor AC Extension Cord, Length: 1 feet, Features: Allows user to extend the length of IBM monitor cables
MCM Electronics 83-0090 technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Weight | 0.1348lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 83-0090 to view detailed technical specifications.
No datasheet is available for this part.