927# 3M(TM) Adhesive Transfer Tape 927 Clear_ 1 in x 60 yd 2.0 mil_ 36 per case Bulk
Checking distributor stock and pricing after the page loads.
MCM Electronics 927 technical specifications.
| Height | 0.5inch |
| Length | 7.25inch |
| Mount | Standard |
| Weight | 0.0523lb |
| Width | 1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.