MCM Electronics 9803DS technical specifications.
| Height | 0.75inch |
| Length | 3inch |
| Weight | 0.0314lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 9803DS to view detailed technical specifications.
No datasheet is available for this part.