30 dB Gain, (54-1000 MHz), Adjustable Gain, Switchable FM Trap
Checking distributor stock and pricing after the page loads.
MCM Electronics AN3420 technical specifications.
| Height | 2.5inch |
| Length | 6.75inch |
| Weight | 0.402lb |
| Width | 9inch |
| RoHS | Not Compliant |
No datasheet is available for this part.