Transistor NPN Silicon 50V IC=800ma TO-92 Case AF Driver And Low Power Output Applications
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0005lb |
| Width | 0.25inch |
| RoHS | Not Compliant |