Trans GP BJT NPN 45V 0.1A 500mW Automotive 3-Pin TO-92 Ammo
Checking distributor stock and pricing after the page loads.
MCM Electronics BC547B technical specifications.
| Package/Case | TO-92 |
| Height | 0.5inch |
| Length | 2inch |
| Weight | 0.0124lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.