Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
MCM Electronics BC557 technical specifications.
| Package/Case | TO-92 |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0004lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BC557 to view detailed technical specifications.
No datasheet is available for this part.