Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
MCM Electronics BD676 technical specifications.
| Height | 0.125inch |
| Length | 1.125inch |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.