Transistor GP BJT NPN 700V 8A 3-Pin (3+Tab) ISOWATT218FX Tube
MCM Electronics BU508AF technical specifications.
| Package/Case | SOT |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0118lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.