Transistor Npn Silicon Darlington Bvceo=400V Ic=8A To-220 Case With Internal Diode Horizontal Defle
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0046lb |
| Width | 0.252inch |
| RoHS | Not Compliant |