Rigid Conduit Bushing 2-1/2 inch Die-Cast Zinc
Checking distributor stock and pricing after the page loads.
MCM Electronics BU807 technical specifications.
| Package/Case | TO-220 |
| Height | 1inch |
| Length | 7inch |
| Weight | 0.0044lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.