DWO 3FT BNC PATCH CABLE M-M RG59 75 OHM BLK
MCM Electronics CA902 technical specifications.
| Package/Case | Molded |
| Height | 1.25inch |
| Length | 6.5inch |
| Weight | 0.1368lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics CA902 to view detailed technical specifications.
No datasheet is available for this part.