RIGHT ANGLE PUSH ON F TO F JUMPER CABLES, LENGTH: 3 FEET, CABLE TYPE: RG-59, IMPEDANCE: 75 OHM, FEATURES: RIGHT ANGLE CONNECTORS ON BOTH ENDS FOR USE WHERE SPACE IS LIMITED, HIGH QUALITY, MOLDED STRAIN RELIEF
MCM Electronics CBF40 technical specifications.
| Package/Case | Molded |
| Height | 1.25inch |
| Length | 6inch |
| Weight | 0.1308lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics CBF40 to view detailed technical specifications.
No datasheet is available for this part.