RIGHT ANGLE PUSH ON F TO F JUMPER CABLES, LENGTH: 6 FEET, CABLE TYPE: RG-59, IMPEDANCE: 75 OHM, FEATURES: RIGHT ANGLE CONNECTORS ON BOTH ENDS FOR USE WHERE SPACE IS LIMITED, HIGH QUALITY, MOLDED STRAIN RELIEF
MCM Electronics CBF70B technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Length | 8.5inch |
| Weight | 0.178lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics CBF70B to view detailed technical specifications.
No datasheet is available for this part.